
Broadcom ACMD-7602-TR1 technical specifications.
| Insertion Loss | 2dB |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACMD-7602-TR1 to view detailed technical specifications.
No datasheet is available for this part.