Broadcom ACMD-7612-BLKG technical specifications.
| Contact Plating | Gold |
| Insertion Loss | 2dB |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACMD-7612-BLKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
