
Broadcom ACMD-7612-TR1 technical specifications.
| Bandwidth | 1.98GHz |
| Contact Plating | Gold |
| Insertion Loss | 1.1dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACMD-7612-TR1 to view detailed technical specifications.
No datasheet is available for this part.
