Industrial-grade isolation amplifier optocoupler featuring a single channel within an 8-terminal SO package. Operates across a temperature range of -40°C to 105°C with a nominal supply voltage of 5V and a maximum supply voltage limit of 6V. Offers a minimum voltage gain of 7.97 and a maximum supply current of 28mA. Package dimensions are 13.6mm length and 6.248mm width, conforming to JEDEC package code R-PDSO-G8.
Broadcom ACNT-H790-000E technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 6.248 |
| Length | 13.6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 28 |
| Amplifier Type | ISOLATION AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Voltage Gain-Min | 7.97 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Broadcom ACNT-H790-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.