
General purpose, unidirectional optocoupler featuring 5kV isolation voltage and DIP-8 package. This 1-element device offers a push-pull output type with a high-level output current of 2A and low-level output current of 2A, supporting an output current per channel of 1.5A. It operates with DC input, requiring 16mA forward current and a maximum input current of 25mA. Key performance metrics include a propagation delay of 500ns, turn-on delay time of 500ns, and fall time of 0.1us. Rated for operation between -40°C and 100°C, this RoHS compliant component is suitable for through-hole mounting and holds CSA, UL, and IEC approvals.
Broadcom ACNW3130-000E technical specifications.
| Approvals | CSA, UL, IEC |
| Package/Case | DIP |
| Direction | Unidirectional |
| Fall Time | 0.1us |
| Forward Current | 10mA |
| High Level Output Current | 2A |
| Input Current | 16mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Low Level Output Current | 2A |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 295mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 1.5A |
| Output Type | PUSH-PULL |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Propagation Delay | 500ns |
| Pulse Width Distortion (PWD) | 300ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 500ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACNW3130-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
