General purpose, logic IC output optocoupler featuring 5kV isolation voltage and a unidirectional, DC input. This surface mount device offers a 1-element configuration with a push-pull output type, supporting a forward current of 25mA. It operates within a temperature range of -40°C to 100°C and boasts a maximum output current of 5A. The component is RoHS compliant and CSA approved, packaged in a DIP-8 plastic surface mount case with tin, matte contact plating.
Broadcom ACNW3190-300E technical specifications.
| Approvals | CSA |
| Package/Case | SMD/SMT |
| Contact Plating | Tin, Matte |
| Direction | Unidirectional |
| Fall Time | 0.1us |
| Forward Current | 25mA |
| High Level Output Current | 4A |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Low Level Output Current | 4A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Power Dissipation | 850mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 2.75A |
| Output Type | PUSH-PULL |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Power Dissipation | 850mW |
| Propagation Delay | 500ns |
| Pulse Width Distortion (PWD) | 300ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 500ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACNW3190-300E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
