
Surface mount logic IC output optocoupler featuring 5kV isolation voltage and a unidirectional signal path. This single-channel device offers a push-pull output type with a maximum output current of 5A and 2.75A per channel. Operating across a temperature range of -40°C to 100°C, it boasts a 0.1µs fall time and a 500ns propagation delay. The component is RoHS compliant and supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Direction | Unidirectional |
| Fall Time | 0.1us |
| Forward Current | 25mA |
| High Level Output Current | 4A |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Low Level Output Current | 4A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Power Dissipation | 850mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 2.75A |
| Output Type | PUSH-PULL |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Dissipation | 850mW |
| Propagation Delay | 500ns |
| Pulse Width Distortion (PWD) | 300ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 500ns |
| RoHS | Compliant |
