
The ACPL-1770L is a 4-channel DC-optocoupler from Broadcom, packaged in a CDIP-16. It has a maximum operating temperature range of -55°C to 125°C and a maximum power dissipation of 200mW. The device is RoHS compliant and is available in a rail/tube packaging configuration.
Broadcom ACPL-1770L technical specifications.
| Package/Case | CDIP |
| Input Type | DC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 4 |
| Output Current per Channel | 40mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-1770L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
