
General purpose, logic IC output optocoupler featuring 5kV isolation voltage and a unidirectional, push-pull output. This surface-mount device offers 1 channel with a high-level and low-level output current of 2A, and an output current per channel of 1.5A. Operating within a temperature range of -40°C to 105°C, it boasts a propagation delay of 250ns and a fall time of 50ns. Approvals include CSA, UR, IEC, and EN, with RoHS compliance.
Broadcom ACPL-332J-500E technical specifications.
| Approvals | CSA, UR, IEC, EN |
| Package/Case | SOIC |
| Direction | Unidirectional |
| Fall Time | 50ns |
| High Level Output Current | 2A |
| Input Current | 12mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Low Level Output Current | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 600mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 1.5A |
| Output Type | PUSH-PULL |
| Output Voltage | 30V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Propagation Delay | 250ns |
| Pulse Width Distortion (PWD) | 100ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 250ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-332J-500E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
