Broadcom ACPL-772L-020E technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | PDIP |
| Collector Emitter Breakdown Voltage | 5.5V |
| Direction | Unidirectional |
| Fall Time | 8ns |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Power Dissipation | 150mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Output Type | PUSH-PULL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Propagation Delay | 40ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 40ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-772L-020E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
