
Analog output optocoupler featuring 1 channel, 5kV isolation voltage, and a 200kHz bandwidth. Designed for surface mount applications with a 5V supply voltage range (4.5V to 5.5V). Offers 11mA output current per channel, 600uV input offset voltage, and 100nA input bias current. Packaged in an 8-pin PDIP SMD on tape and reel, operating from -40°C to 105°C.
Broadcom ACPL-790A-500E technical specifications.
| -3db Bandwidth | 200kHz |
| Amplifier Type | ISOLATION |
| Bandwidth | 200kHz |
| Package/Case | SMD/SMT |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 600uV |
| Isolation Voltage | 5kV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 18.5mA |
| Output Current per Channel | 11mA |
| Output Type | Analog |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-790A-500E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
