
1-channel isolation optocoupler featuring a 200kHz bandwidth and 5kV isolation voltage. This surface mount/through-hole component offers a 5.5V collector-emitter breakdown voltage and operates with a 4.5V to 5.5V supply voltage. Key specifications include a 400mA input current, 11mA output current per channel, and a 2µs propagation delay. Approvals include UL, CSA, and VDE, with RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom ACPL-790B-300E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 200kHz |
| Amplifier Type | ISOLATION |
| Approvals | UL, CSA, VDE |
| Bandwidth | 200kHz |
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 5.5V |
| Height | 3.56mm |
| Input Bias Current | 100nA |
| Input Current | 400mA |
| Input Offset Voltage (Vos) | 600uV |
| Isolation Voltage | 5kV |
| Length | 9.8mm |
| Max Input Voltage | 200mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount, Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 13mA |
| Output Current per Channel | 11mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 2us |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 13mA |
| Turn-On Delay Time | 2us |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-790B-300E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
