
Dual-channel transistor output optocoupler featuring 5000V isolation and a PDIP package for through-hole mounting. Offers a maximum collector current of 50mA and a collector-emitter voltage of 70V, with a low collector-emitter saturation voltage of 200mV. Achieves a current transfer ratio of 260% and operates within a temperature range of -30°C to 100°C. Contact plating is tin, matte, and the component is RoHS compliant.
Broadcom ACPL-827-W6BE technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 200mV |
| Contact Plating | Tin, Matte |
| Current Transfer Ratio | 260% |
| Fall Time | 18000ns |
| Forward Current | 50mA |
| Input Type | DC |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current per Channel | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-827-W6BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
