
Dual-channel transistor output optocoupler featuring 5000V isolation and a PDIP package. Offers a 70V collector-emitter voltage with a maximum collector current of 50mA per channel. Achieves a current transfer ratio of 400% and a low 200mV collector-emitter saturation voltage. Designed for through-hole mounting with a wide operating temperature range of -30°C to 100°C.
Broadcom ACPL-827-W6CE technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 200mV |
| Contact Plating | Tin, Matte |
| Current Transfer Ratio | 400% |
| Fall Time | 18000ns |
| Forward Current | 50mA |
| Input Type | DC |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current per Channel | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-827-W6CE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
