Broadcom ACPL-M43T-500 technical specifications.
| Package/Case | SO |
| Contact Plating | Tin, Lead |
| Current Transfer Ratio | 45% |
| Forward Current | 20mA |
| Input Type | DC |
| Lead Free | Contains Lead |
| Max Collector Current | 8mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 8mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Automotive, AEC-Q100, R²Coupler™ |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom ACPL-M43T-500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
