Broadcom ACPL-P340-060E technical specifications.
| Approvals | CSA, UR, IEC, EN |
| Package/Case | SOIC |
| Fall Time | 40ns |
| High Level Output Current | 800mA |
| Low Level Output Current | 800mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 700mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 200ns |
| Pulse Width Distortion (PWD) | 70ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-P340-060E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
