Broadcom ACPL-P345-000E technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 20 |
| Supply Voltage-Min | 10 |
| Number of Elements | 1 |
| Power Dissipation-Max | 0.5 |
| RoHS | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Broadcom ACPL-P345-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.