
General purpose, 1-channel optocoupler with push-pull gate driver output. Features a 20V nominal supply voltage, operating between -40°C and 105°C. Provides 1500V isolation and a maximum power dissipation of 0.5W. Packaged in a 6-pin SSO configuration.
Broadcom ACPL-P346-000E technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 20 |
| Supply Voltage-Min | 10 |
| Number of Elements | 1 |
| Power Dissipation-Max | 0.5 |
| RoHS | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Broadcom ACPL-P346-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.