
High-speed, logic-output optocoupler featuring a unidirectional DC input and a totem-pole output. This single-channel device offers a 3.75kV isolation voltage and a 150ns propagation delay. Designed for surface mounting in an SOIC package, it operates within a temperature range of -40°C to 105°C and supports a forward current of 10mA with a 7mA input current. Approvals include UL, CSA, and IEC, with RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom ACPL-P484-000E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, IEC |
| Package/Case | SOIC |
| Direction | Unidirectional |
| Fall Time | 6ns |
| Forward Current | 10mA |
| Input Current | 7mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 210mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Output Type | TOTEM POLE |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 210mW |
| Propagation Delay | 150ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 150ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-P484-000E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
