
General purpose optocoupler featuring a logic IC output, unidirectional signal transmission, and a single channel. Achieves 3.75kV isolation voltage with a 10Mbps data rate. Operates within a -40°C to 85°C temperature range, utilizing a surface-mount SO package with tin-matte plating. Offers a 50mA maximum output current and 85mW power dissipation.
Broadcom ACPL-P611-560E technical specifications.
| Package/Case | SO |
| Contact Plating | Tin, Matte |
| Data Rate | 10Mbps |
| Direction | Unidirectional |
| Fall Time | 10ns |
| Forward Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 85mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 85mW |
| Propagation Delay | 75ns |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 75ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-P611-560E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
