Broadcom ACPL-W456-020E technical specifications.
| Package/Case | SOIC |
| Current Transfer Ratio | 44% |
| Direction | Unidirectional |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Power Dissipation | 145mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 15mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 400ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 550ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-W456-020E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
