
High-speed, logic-output optocoupler featuring a unidirectional, single-channel design with a totem-pole output. Offers 5kV isolation voltage and a maximum operating temperature of 105°C. Key performance characteristics include an 80ns propagation delay and a 12ns fall time. Surface-mount SOIC package, 8mA forward current, 10mA output current per channel, and 20mW power dissipation.
Broadcom ACPL-W61L-560E technical specifications.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Fall Time | 12ns |
| Forward Current | 8mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 20mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Output Type | TOTEM POLE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 20mW |
| Propagation Delay | 80ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 80ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-W61L-560E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
