
The ACSL-6210-00R is a dual-channel DC isolator from Broadcom, packaged in a SOIC-8 case for surface mount applications. It operates over a temperature range of -40°C to 100°C and features a data rate of 15Mbps. The device provides 2.5kV isolation voltage and a propagation delay of 100ns. It can handle a maximum output current of 50mA per channel and a maximum power dissipation of 60mW. The ACSL-6210-00R is available in a rail/tube packaging with 100 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Data Rate | 15Mbps |
| Direction | Bidirectional |
| Fall Time | 12ns |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 60mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Current per Channel | 50mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 100ns |
| Radiation Hardening | No |
| Turn-On Delay Time | 100ns |
| RoHS | Not CompliantNo |
