3-element logic IC output optocoupler with 2.5kV isolation voltage and 15Mbps data rate. Features include a 100ns propagation delay, 12ns fall time, and 50mA maximum output current per channel. This unidirectional optocoupler operates from -40°C to 100°C and is housed in a lead-free, RoHS compliant SOIC package for surface mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom ACSL-6300-06TE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Data Rate | 15Mbps |
| Direction | Unidirectional |
| Fall Time | 12ns |
| Forward Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 40mW |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Elements | 3 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 65mW |
| Propagation Delay | 100ns |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 100ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACSL-6300-06TE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
