General purpose optocoupler featuring a 3-element, unidirectional, logic IC output. Offers 2500V isolation voltage and a 15Mbps data rate. Operates with a 15mA forward current and provides 50mA output current per channel. Packaged in a RoHS compliant SOIC surface mount package with a maximum power dissipation of 40mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom ACSL-6300-50TE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Data Rate | 15Mbps |
| Direction | Unidirectional |
| Fall Time | 12ns |
| Forward Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 40mW |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Elements | 3 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 65mW |
| Propagation Delay | 100ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 100ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACSL-6300-50TE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
