
General purpose optocoupler featuring 3-element, logic IC output. Offers 2.5kV isolation voltage and a 15Mbps data rate. Designed for surface mount with a SOIC package and tin, matte contact plating. Operates bidirectionally with a forward current of 15mA and provides 50mA output current per channel. Includes a 100ns propagation delay and 100ns turn-on delay time, with a maximum operating temperature of 100°C.
Broadcom ACSL-6310-56TE technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Data Rate | 15Mbps |
| Direction | Bidirectional |
| Fall Time | 12ns |
| Forward Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 40mW |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Elements | 3 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 65mW |
| Propagation Delay | 100ns |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 100ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACSL-6310-56TE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.