The ACSL-6400-50T is a 4-channel unidirectional optocoupler from Broadcom, featuring a data rate of 15Mbps and a propagation delay of 100ns. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The device is packaged in a surface mount SOIC package and is available in quantities of 1000. The optocoupler has a maximum output current of 50mA per channel and a maximum power dissipation of 40mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom ACSL-6400-50T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Data Rate | 15Mbps |
| Direction | Unidirectional |
| Fall Time | 12ns |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 40mW |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 100ns |
| Radiation Hardening | No |
| Turn-On Delay Time | 100ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACSL-6400-50T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
