General purpose optocoupler featuring a 4-element, logic IC output configuration. Offers 2.5kV isolation voltage and a 15Mbps data rate. This unidirectional optocoupler operates with a 15mA forward current and provides 50mA output current per channel. Packaged in a surface-mount SOIC package, it boasts a 100ns propagation delay and is RoHS compliant.
Broadcom ACSL-6400-56TE technical specifications.
| Package/Case | SOIC |
| Data Rate | 15Mbps |
| Direction | Unidirectional |
| Fall Time | 12ns |
| Forward Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 40mW |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 65mW |
| Propagation Delay | 100ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 100ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACSL-6400-56TE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
