General purpose, 4-channel optocoupler with SOIC surface mount package. Features 2.5kV isolation voltage and 15Mbps data rate. Operates with DC input, offering bidirectional signal transmission. Includes 4 elements with 50mA output current per channel and 15mA forward current. Specifications include 12ns fall time, 100ns propagation delay, and 100ns turn-on delay. Suitable for operation between -40°C and 100°C.
Broadcom ACSL-6420-56TE technical specifications.
| Package/Case | SOIC |
| Data Rate | 15Mbps |
| Direction | Bidirectional |
| Fall Time | 12ns |
| Forward Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 40mW |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 65mW |
| Propagation Delay | 100ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 100ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACSL-6420-56TE to view detailed technical specifications.
No datasheet is available for this part.