Broadcom ADJD-YD00 technical specifications.
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 100 |
| Package Width (mm) | 3.6 |
| Package Height (mm) | 18 |
| Mounting | Screw |
| Category | LED Module |
| Type | Uni-Color |
| Color | White |
| High Brightness | Yes |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Luminous Flux | 150lm |
| Rated Voltage | 20V |
| Color Temperature | 2800K |
| Maximum Power Dissipation | 4000mW |
| Cage Code | 50434 |
| EU RoHS | Yes |
| HTS Code | 8531200040 |
| Schedule B | 8531200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Broadcom ADJD-YD00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.