Broadcom ADNK-2700 technical specifications.
| Evaluation Kit | Yes |
| Interface | USB |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Series | ADNS-2700 |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ADNK-2700 to view detailed technical specifications.
No datasheet is available for this part.