Broadcom ADNV-6340 technical specifications.
| Package/Case | DIP |
| Current Rating | 50mA |
| Lead Free | Lead Free |
| Max Power Dissipation | 4.5mW |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Wavelength | 849nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ADNV-6340 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.