Broadcom AEDR-8311-1K2 technical specifications.
| Built in Switch | No |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 2.2mA |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Sensing Distance | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AEDR-8311-1K2 to view detailed technical specifications.
No datasheet is available for this part.