
Optical fiber transceiver featuring a 650nm wavelength and 50MBd data rate. Designed for through-hole, snap-in mounting, this component operates within a supply voltage range of 3.135V to 5.25V, with a typical operating voltage of 5V and current draw of 20mA. It boasts a fast fall time of 5ns and an output current of 10mA, with a sensing distance of up to 50m. Operating temperature range spans from -40°C to 85°C.
Broadcom AFBR-2624Z technical specifications.
| Fall Time | 5ns |
| Height | 7.62mm |
| Length | 18.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.135V |
| Mount | Through Hole, Snap in |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 5V |
| Output Current | 10mA |
| Package Quantity | 200 |
| Reach SVHC Compliant | No |
| Sensing Distance | 50m |
| Wavelength | 650nm |
| Width | 12.19mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AFBR-2624Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
