
Fiber optic transceiver supporting 50Mbps data rates with a 650nm wavelength. Features a 5ns fall time and operates within a -40°C to 85°C temperature range. This through-hole mount component has a typical supply current of 30mA at 6V. Dimensions are 19.3mm length, 12.2mm width, and 15.2mm height.
Broadcom AFBR-2644Z technical specifications.
| Data Rate | 50Mbps |
| Fall Time | 5ns |
| Height | 15.2mm |
| Length | 19.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Current | 30mA |
| Operating Supply Voltage | 6V |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | AFBR-26x4Z |
| Wavelength | 650nm |
| Width | 12.2mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AFBR-2644Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
