
The AFBR-5710ALZ is a 1.25Gbps fiber optic transceiver with a nominal operating wavelength of 850nm. It operates within a temperature range of -40°C to 85°C and is powered by a 3.3V supply voltage. The device is lead-free and RoHS compliant, making it suitable for use in a variety of applications. The AFBR-5710ALZ is designed for pluggable, panel-mount installation and is available in a package quantity of 10.
Broadcom AFBR-5710ALZ technical specifications.
| Data Rate | 1.25Gbps |
| Fall Time | 150ps |
| Height | 13mm |
| Lead Free | Lead Free |
| Length | 57.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Pluggable, Panel |
| Operating Supply Voltage | 3.3V |
| Operating Wavelength-Nom | 850nm |
| Package Quantity | 10 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.3V |
| Wavelength | 850nm |
| Width | 13.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AFBR-5710ALZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
