
Broadcom AFBR-57R5APZ technical specifications.
| Data Rate | 4.25Gbps |
| Fall Time | 0.09ns |
| Height | 12.4mm |
| Lead Free | Lead Free |
| Length | 57.21mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Snap in, Panel |
| Operating Supply Voltage | 3.3V |
| Operating Wavelength-Nom | 850nm |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.3V |
| Wavelength | 850nm |
| Width | 13.6mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AFBR-57R5APZ to view detailed technical specifications.
No datasheet is available for this part.