
Optical fiber transceiver for Ethernet applications, operating at 100Mbps with a 1300nm wavelength. Features a 3ns fall time and a 5V operating supply voltage, with a range from 3.135V to 5.25V. Housed in a 9-pin SIP package, this through-hole mount component measures 39.12mm in length, 25.4mm in width, and 10.35mm in height. Designed for a wide operating temperature range of -40°C to 85°C, it is lead-free and RoHS compliant.
Broadcom AFBR-5803AQZ technical specifications.
| Application(s) | ETHERNET |
| Package/Case | SIP |
| Data Rate | 100Mbps |
| Fall Time | 3ns |
| Height | 10.35mm |
| Lead Free | Lead Free |
| Length | 39.12mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.135V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Output Current | 50mA |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wavelength | 1300nm |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AFBR-5803AQZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
