
Broadcom AFBR-5905EZ technical specifications.
| Data Rate | 155Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 50mA |
| Mount | Through Hole, Panel |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 10 |
| Packaging | Tray |
| Wavelength | 1308nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AFBR-5905EZ to view detailed technical specifications.
No datasheet is available for this part.
