
The AFBR-5921ALZ is a 850nm fiber optic transceiver with a maximum operating temperature of 85°C and a minimum operating temperature of -10°C. It operates at a maximum supply voltage of 3.63V and a minimum supply voltage of 2.97V. The device is RoHS compliant and is designed for panel mount applications. The AFBR-5921ALZ is not radiation hardened and is not Reach SVHC compliant. It has a data rate of 2.125Gbps.
Broadcom AFBR-5921ALZ technical specifications.
| Data Rate | 2.125Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Panel |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 10 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 850nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AFBR-5921ALZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
