Broadcom AFBR-59R5LZ technical specifications.
| Fall Time | 150ps |
| Height | 12.4mm |
| Lead Free | Lead Free |
| Length | 57.21mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount, Panel |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 10 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wavelength | 850nm |
| Width | 13.6mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AFBR-59R5LZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
