Broadcom AFBR-79EIDZ technical specifications.
| Mount | Panel |
| Operating Supply Voltage | 3.465V |
| RoHS Compliant | Yes |
| Wavelength | 850nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AFBR-79EIDZ to view detailed technical specifications.
No datasheet is available for this part.