100G EN SR10 D CXP
Broadcom AFBR-83EDZ technical specifications.
| Data Rate | 10.5Gbps |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | Yes |
| Wavelength | 850nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AFBR-83EDZ to view detailed technical specifications.
No datasheet is available for this part.