
Fiber optic transceiver for panel mount applications, operating within a wavelength range of 630nm to 685nm. Features a nominal supply voltage of 5V, with a tolerance from 4.75V to 5.25V. Designed for a wide operating temperature range, from -40°C to 85°C. This RoHS compliant component is housed in an 8-pin package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom AFBR-S10TR001Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Broadcom AFBR-S10TR001Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.