The AFBR-S20M2VI is a compact Qmini 2 spectrometer designed for the visible spectrum. It utilizes a high-resolution optical bench and a linear CMOS detector to provide precise spectral measurements. The device is optimized for integration into mobile applications and industrial process control, featuring a plug-and-play USB interface and sophisticated internal processing for light measurements.
Checking distributor stock and pricing after the page loads.
| Operating Supply Voltage | 5V |
| Minimum Operating Temperature | -15°C |
| Maximum Operating Temperature | 60°C |
| Wavelength Range | 190 - 1100nm |
| Type | Spectrometer |
| RoHS | Compliant |
| Rohs Status | ROHS3 Compliant |