Broadcom AFBR53B3EZ technical specifications.
| Data Rate | 1Gbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 50mA |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Tray |
| Wavelength | 850nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AFBR53B3EZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.