Broadcom AFBR5701PZ technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 10 |
| Wavelength | 850nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AFBR5701PZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.