Broadcom AFCT-5179AZ technical specifications.
| Data Rate | 125Mbps |
| Height | 9.8mm |
| Lead Free | Lead Free |
| Length | 39.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AFCT |
| Wavelength | 1300nm |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AFCT-5179AZ to view detailed technical specifications.
No datasheet is available for this part.