
Broadcom AFCT-5179CZ technical specifications.
| Data Rate | 125Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 1300nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AFCT-5179CZ to view detailed technical specifications.
No datasheet is available for this part.