
Broadcom AFCT-5701LZ technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Wavelength | 1310nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AFCT-5701LZ to view detailed technical specifications.
No datasheet is available for this part.
